Vishay T73XH203KT20 technical specifications.
| Height | 0.185inch |
| Length | 0.275inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T73XH203KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.