Vishay T73XW105KT20 technical specifications.
| Height | 7mm |
| Length | 6.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.021164oz |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay T73XW105KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.