Vishay T73XX253KT20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Series | T73 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T73XX253KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.