Vishay T73YE251KT20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 250R |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.021164oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T73YE251KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.