
General purpose cermet trimmer resistor with 500 Ohm resistance and 10% tolerance. Features 0.5W power dissipation, 250V voltage rating, and a single turn linear taper. Designed for PCB mounting with pin terminations, operating from -55°C to 125°C. RoHS compliant and lead-free.
Vishay T73YE501KT20 technical specifications.
| Depth | 7mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T73 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Weight | 0.021164oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T73YE501KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
