Vishay T73YP500KT20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T73 |
| Technology | CERMET |
| Termination | PC Pins |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T73YP500KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.