
The T7RXX103KT20 is a through-hole resistor from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a packaging quantity of 100 and comes in a rail/Tube packaging. The resistor has a resistance of 10kR and is a cermet type with a linear taper. It is designed for through-hole termination and has a tolerance of 10%.
Vishay T7RXX103KT20 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Through Hole |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T7RXX103KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.