Vishay T7YA102MB40 technical specifications.
| Height | 0.236inch |
| Lead Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T7 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YA102MB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.