Vishay T7YA202KT20 technical specifications.
| Diameter | 7mm |
| Height | 5.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Technology | CERMET |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YA202KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.