Vishay T7YA223MT20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Package Length | 5.85 |
| Tolerance | 20 |
| Resistance | 22000 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay T7YA223MT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.