
Radial cermet trimmer resistor, 0.5W power dissipation, 4.7kΩ resistance with 20% tolerance. Features a single turn, linear taper, and through-hole mounting with PC pin terminations. Operates across a wide temperature range of -55°C to 125°C and has a 250V AC voltage rating. Packaged in bulk for convenience.
Vishay T7YA472MB40 technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| Height | 0.236inch |
| Lead Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 20% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T7 |
| Taper | Linear |
| Technology | CERMET |
| Termination | PC Pin |
| Tolerance | 20% |
| Voltage Rating (AC) | 250V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay T7YA472MB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.