Vishay T7YA504KT20 technical specifications.
| Diameter | 7mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Weight | 0.017637oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T7YA504KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.