
Solid tantalum capacitor with 1µF capacitance and 35V DC rating. Features 10% tolerance, 6Ω ESR, and 500nA leakage current. Operates from -55°C to 125°C in a 3.2 x 1.6 x 1.6mm SMD package. Surface mount termination with inward leads.
Vishay T83A105K035EZZL technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Diameter | 1.2mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.001129oz |
| Width | 0.063inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T83A105K035EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.