
Solid Tantalum Capacitor, 10µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 3.2mm length, 1.6mm width, and 1.6mm height in a 3216 metric case code. Surface mountable with SMD/SMT termination, offering a maximum operating temperature of 125°C and a minimum of -55°C. Includes 3.4Ω ESR and 1µA leakage current.
Vishay T83A106K010EZZL technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Height | 1.6mm |
| Lead Diameter | 1.2mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T83A106K010EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
