
Solid tantalum capacitor with 2.2µF capacitance and 25V DC rating. Features 10% tolerance, 4 Ohm ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in a 1206 (3216 metric) SMD package, measuring 3.2 x 1.6 x 1.6mm, and is supplied on tape and reel. Leakage current is 600nA with a dissipation factor of 6%.
Vishay T83A225K025EZZL technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 600nA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.001129oz |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83A225K025EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
