
The T83A475K010EZZL is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 10V. It has a tolerance of 10% and a dissipation factor of 6%. The capacitor is packaged in a 1206 case and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is not RoHS compliant.
Vishay T83A475K010EZZL technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 500nA |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.001129oz |
| Width | 0.063inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83A475K010EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
