This 1uF tantalum capacitor is rated for 35VDC with a tolerance of 10%. It has a low ESR of 2 and a leakage current of 0.5. The capacitor operates between -55°C and 125°C and is constructed with a flat construction. It is a surface mount component with an inward L termination style.
Vishay T83B105K035ESZL technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 2Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83B105K035ESZL to view detailed technical specifications.
No datasheet is available for this part.