Vishay T83B106K016EZZL technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 1.6uA |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83B106K016EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
