The T83B335K020LBAS is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 3. The capacitor has a leakage current of 0.7 and is constructed with a flat design. It is available in a 3528-21 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay T83B335K020LBAS technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 0.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83B335K020LBAS to view detailed technical specifications.
No datasheet is available for this part.