The TANTAMOUNT T83B335M020LZZS is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 3. The capacitor has a leakage current of 0.7 and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 3528-21 package and is suitable for surface mount applications.
Vishay T83B335M020LZZS technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 0.7uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83B335M020LZZS to view detailed technical specifications.
No datasheet is available for this part.