The TANTAMOUNT T83B475M025CAZL is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1.5. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It meets the requirements for a low ESR type and has a failure rate of A. The TANTAMOUNT capacitor is constructed with a flat design and has an inward L termination style.
Vishay T83B475M025CAZL technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 1.5Ohm |
| Leakage Current | 1.2uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83B475M025CAZL to view detailed technical specifications.
No datasheet is available for this part.