Vishay T83C106K025EZZL technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 2.5uA |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83C106K025EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.