
Solid Tantalum Capacitor, 100µF capacitance, 10V DC voltage rating, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm) with inward L termination for surface mount applications. Offers a low ESR of 900mΩ, a leakage current of 10µA, and a maximum operating temperature of 125°C. Packaged in tape and reel.
Vishay T83C107K010EZZS technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 2.8mm |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83C107K010EZZS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
