The TANTAMOUNT T83C155K035HZBS is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 35VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 3.8. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has an inward L termination style.
Vishay T83C155K035HZBS technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 3.8Ohm |
| Leakage Current | 0.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83C155K035HZBS to view detailed technical specifications.
No datasheet is available for this part.