The TANTAMOUNT T83C225K050HBBS is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 2.9. The capacitor is constructed with a flat construction and has a termination style of inward L. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Vishay T83C225K050HBBS technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 2.9Ohm |
| Leakage Current | 1.1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83C225K050HBBS to view detailed technical specifications.
No datasheet is available for this part.