
Solid tantalum capacitor, 220µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 13.2µA leakage current, and a maximum operating temperature of 125°C. Surface mount component with a 6032 metric case code, measuring 6mm x 3.2mm x 2.8mm. Packaged in tape and reel.
Vishay T83C227K6R3EZZL technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 13.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T83C227K6R3EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.