Vishay T83D475K063ESAL technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 700mR |
| Height - Seated (Max) | 0.122inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83D475K063ESAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.