The TANTAMOUNT T83D475M035EASS is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 35VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1.3. The capacitor has a leakage current of 1.6 and is constructed with a flat construction. It is designed for surface mount applications and has a termination style of inward L. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay T83D475M035EASS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 1.3Ohm |
| Leakage Current | 1.6uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83D475M035EASS to view detailed technical specifications.
No datasheet is available for this part.