The TANTAMOUNT T83D686K016EZZS is a solid tantalum capacitor with a capacitance of 68uF and a voltage rating of 16VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.6. The capacitor is designed for surface mount applications and has a case code of D. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay T83D686K016EZZS technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 10.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T83D686K016EZZS to view detailed technical specifications.
No datasheet is available for this part.