Surface mount tantalum capacitor, 22µF capacitance, 35V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 7.7µA leakage current, and 6% dissipation factor. Operates from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with flat construction.
Vishay T83E226K035EZZL technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.17inch |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.016861oz |
| Width | 0.169inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T83E226K035EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.