Vishay T83E476K020EZZL technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| ESR (Equivalent Series Resistance) | 150mR |
| Height - Seated (Max) | 0.17inch |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | TANTAMOUNT® T83 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 0.169inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay T83E476K020EZZL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
