Vishay T85HFL40S05 technical specifications.
| Average Rectified Current | 85A |
| Package/Case | D |
| Forward Current | 85A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.37kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T85HFL40S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.