The T86C106M016KSBL is a 10uF tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has a low ESR of 0.7 and a leakage current of 1.6. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation from -55 to 125 degrees Celsius and is available in a 6032-28 surface mount package.
Vishay T86C106M016KSBL technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.7Ohm |
| Leakage Current | 1.6uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86C106M016KSBL to view detailed technical specifications.
No datasheet is available for this part.