The T86C107K004CAAL is a 100uF tantalum capacitor from Vishay, featuring a 4VDC voltage rating and 10% tolerance. It has a low ESR of 0.4 and a leakage current of 4. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Vishay T86C107K004CAAL technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.4Ohm |
| Leakage Current | 4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| Failure Rate | A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86C107K004CAAL to view detailed technical specifications.
No datasheet is available for this part.