The T86C107M004RZSL is a 100uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It features a low ESR of 0.4 and a leakage current of 4. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation from -55 to 125 degrees Celsius and is packaged in a 6032-28 case.
Vishay T86C107M004RZSL technical specifications.
| Capacitance | 100uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86C107M004RZSL to view detailed technical specifications.
No datasheet is available for this part.