Vishay T86C155M035EBAS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 3.8R |
| Height | 2.5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | TANTAMOUNT®, T86 |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay T86C155M035EBAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.