The T86C226K016RSAS is a 22uF tantalum capacitor with a voltage rating of 16VDC and a tolerance of 10%. It has a standard ESR type and a construction of flat. The capacitor is designed for surface mount applications and has a temperature range of -55 to 125°C.
Vishay T86C226K016RSAS technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| ESR | 1.3Ohm |
| Leakage Current | 3.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86C226K016RSAS to view detailed technical specifications.
No datasheet is available for this part.