The T86C226M016NSBS is a 22uF surface mount tantalum capacitor with a 16VDC rating and 20% tolerance. It has an ESR of 1.3 and a leakage current of 3.5. The capacitor is constructed with a flat design and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 6032-28 package.
Vishay T86C226M016NSBS technical specifications.
| Capacitance | 22uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 1.3Ohm |
| Leakage Current | 3.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86C226M016NSBS to view detailed technical specifications.
No datasheet is available for this part.