Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

T86C475K025EBSS

Datasheet
Vishay

T86C475K025EBSS

Cap Tant Solid 4.7uF 25V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 (0.1%FR) 1.9 Ohm 125°C Medical T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Tantalum Capacitors
  4. Solid Tantalum

Package2312
Capacitance4.7uF
Voltage Rating25V
MountingSurface Mount
Quick Jump:

Technical Specifications

Vishay T86C475K025EBSS technical specifications.

General

Capacitance
4.7uF
Package/Case
2312
Construction
Flat
Depth
3.2mm
ESR (Equivalent Series Resistance)
1.9R
Height
2.5mm
Length
6mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Tape and Reel
Radiation Hardening
No
Ratings
COTS
RoHS Compliant
No
Series
TANTAMOUNT®, T86
Tolerance
10%
Voltage Rating
25V

Compliance

RoHS
Not CompliantNo

Datasheet

Vishay T86C475K025EBSS Datasheet

Download the complete datasheet for Vishay T86C475K025EBSS to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com