The T86C685K020NAAS is a 6.8uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has an ESR of 1.9 and a leakage current of 1.4. The capacitor is rated for operation between -55°C and 125°C. It is constructed with a flat construction and has a standard ESR type. The T86C685K020NAAS is a surface mount device with an inward L termination style and a case code of C.
Vishay T86C685K020NAAS technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 1.9Ohm |
| Leakage Current | 1.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86C685K020NAAS to view detailed technical specifications.
No datasheet is available for this part.