Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

T86D157M004ESAL

Datasheet
Vishay

T86D157M004ESAL

Cap Tant Solid 150uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 (0.001%FR) 0.3 Ohm 125°C Medical T/R

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Tantalum Capacitors
  4. Solid Tantalum

Package2917
Capacitance150uF
Voltage Rating4V
MountingSurface Mount
Quick Jump:

Technical Specifications

Vishay T86D157M004ESAL technical specifications.

General

Capacitance
150uF
Package/Case
2917
Construction
Flat
Depth
4.3mm
ESR (Equivalent Series Resistance)
300mR
Height
2.8mm
Length
7.3mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Mount
Surface Mount
Packaging
Tape and Reel
Radiation Hardening
No
Ratings
COTS
RoHS Compliant
No
Series
TANTAMOUNT®, T86
Tolerance
20%
Voltage Rating
4V

Compliance

RoHS
Not CompliantNo

Datasheet

Vishay T86D157M004ESAL Datasheet

Download the complete datasheet for Vishay T86D157M004ESAL to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com