The T86D336M010KSAL is a 33uF tantalum capacitor with a 10VDC working voltage and 20% tolerance. It has a low ESR of 0.4 and a leakage current of 3.3. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Vishay T86D336M010KSAL technical specifications.
| Capacitance | 33uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 3.3uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT™ |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86D336M010KSAL to view detailed technical specifications.
No datasheet is available for this part.