The T86E227M6R3NBBS is a 220uF tantalum capacitor with a 6.3VDC voltage rating and 20% tolerance. It has an ESR of 0.5 and a leakage current of 13.2. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 7343-43 package and is suitable for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
Vishay T86E227M6R3NBBS technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 13.2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86E227M6R3NBBS to view detailed technical specifications.
No datasheet is available for this part.