The T86E336M025LSSS is a solid tantalum capacitor with a capacitance of 33uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.6ohm. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is available in a 7343-43 package, which is a surface mount type. The termination style is inward L and the construction is flat. The T86E336M025LSSS is a standard ESR type and has a failure rate of S.
Vishay T86E336M025LSSS technical specifications.
| Capacitance | 33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.6Ohm |
| Leakage Current | 8.3uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT® |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T86E336M025LSSS to view detailed technical specifications.
No datasheet is available for this part.