
2k Ohm linear taper cermet trimmer resistor with 10% tolerance. Features 0.5W power dissipation at 155°C max operating temperature, rated for 250V AC/DC. Through-hole PCB mount with 21 turns and pin termination. Dimensions: 11mm length, 5mm depth, 0.386-inch height, 0.189-inch width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay T93XA202KT20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 5mm |
| Height | 0.386inch |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | PCB, Through Hole |
| Number of Turns | 21 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.028925oz |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93XA202KT20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
