Vishay T93XA224KT20 technical specifications.
| Depth | 5mm |
| Length | 11mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93XA224KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.