
50 Ohm linear taper cermet trimmer resistor with 10% tolerance, rated for 0.5W power dissipation and 250V. Features a through-hole PCB mount with pin termination and 21 turns. Operating temperature range from -55°C to 155°C. Dimensions: 0.382" L x 0.189" W x 0.386" H. RoHS compliant.
Vishay T93YA500KT20 technical specifications.
| Depth | 5mm |
| Height | 0.386inch |
| Length | 0.382inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Turns | 21 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | T93 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Weight | 0.028925oz |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93YA500KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
