Vishay T93Z504KT20 technical specifications.
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 21 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay T93Z504KT20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
