Vishay T95C107M016HSAL technical specifications.
| Capacitance | 100uF |
| Package/Case | 2812 |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 0.11inch |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® T95 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay T95C107M016HSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.