Cap Tant Solid 330uF 10V D CASE 10% (7.5 X 4.3 X 2.8mm) Pad SMD (0.1%FR) 0.14 Ohm 125°C T/R
Vishay T95D337K010CBSS technical specifications.
| Capacitance | 330uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.14Ohm |
| Leakage Current | 33uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay T95D337K010CBSS to view detailed technical specifications.
No datasheet is available for this part.